Part Details for LC250M0560BP5-3530 by YAGEO Corporation
Overview of LC250M0560BP5-3530 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
3530ECUSAGRM | Texas Instruments | Applications Processor 423-FCBGA -40 to 105 |
Part Details for LC250M0560BP5-3530
LC250M0560BP5-3530 CAD Models
LC250M0560BP5-3530 Part Data Attributes
|
LC250M0560BP5-3530
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC250M0560BP5-3530
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1940 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC250M0560BP5-3530
This table gives cross-reference parts and alternative options found for LC250M0560BP5-3530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC250M0560BP5-3530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV250M0560BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LC250M0560BP5-3530 vs LV250M0560BP5-3530 |
LC250M0560BP4-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | LC250M0560BP5-3530 vs LC250M0560BP4-3530 |
LC250M0560BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | LC250M0560BP5-3530 vs LC250M0560BP343530 |
ELG567M250AT2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LC250M0560BP5-3530 vs ELG567M250AT2AA |
250VXR560MSN35X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LC250M0560BP5-3530 vs 250VXR560MSN35X30 |
LV250M0560BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LC250M0560BP5-3530 vs LV250M0560BP443530 |
ELX567M250AT2AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | LC250M0560BP5-3530 vs ELX567M250AT2AV |
LG250M0560BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LC250M0560BP5-3530 vs LG250M0560BP343530 |
LV250M0560BP3-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LC250M0560BP5-3530 vs LV250M0560BP3-3530 |
MAL215983561E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 560 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LC250M0560BP5-3530 vs MAL215983561E3 |