Part Details for LC250M0220BP542230 by YAGEO Corporation
Overview of LC250M0220BP542230 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC250M0220BP542230
LC250M0220BP542230 CAD Models
LC250M0220BP542230 Part Data Attributes
|
LC250M0220BP542230
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC250M0220BP542230
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC250M0220BP542230
This table gives cross-reference parts and alternative options found for LC250M0220BP542230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC250M0220BP542230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221MDM2230LHN7110 | CAP,AL2O3,220UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC250M0220BP542230 vs 2221MDM2230LHN7110 |
LG250M0220BPF42230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LC250M0220BP542230 vs LG250M0220BPF42230 |
8221MDM2230LHN7110 | CAP,AL2O3,220UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC250M0220BP542230 vs 8221MDM2230LHN7110 |
ECHA251VNN221MP30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | LC250M0220BP542230 vs ECHA251VNN221MP30M |
LSG221M2E--A2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | LC250M0220BP542230 vs LSG221M2E--A2230 |
ECHA251VNN221MP30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | LC250M0220BP542230 vs ECHA251VNN221MP30T |
LSK221M2E--A2230S | Aluminum Electrolytic Capacitor, | Surge Components Inc | LC250M0220BP542230 vs LSK221M2E--A2230S |
ECS2EBW221MLL10220030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Nantong Jianghai Capacitor Co Ltd | LC250M0220BP542230 vs ECS2EBW221MLL10220030 |
EKMH251VSN221MP30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LC250M0220BP542230 vs EKMH251VSN221MP30T |
MAL215923221E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 220 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LC250M0220BP542230 vs MAL215923221E3 |