Part Details for LC2258EENP by E-Switch Inc
Overview of LC2258EENP by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC2258EENP
LC2258EENP CAD Models
LC2258EENP Part Data Attributes
|
LC2258EENP
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LC2258EENP
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Latched, 0.3A, 30VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Angle | 90 deg | |
Actuator Length | 0.37 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.6 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 12.6 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 4.22 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 7 | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for LC2258EENP
This table gives cross-reference parts and alternative options found for LC2258EENP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC2258EENP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC2254EESP | Pushbutton Switch, SPDT, On-(on), Latched, 0.3A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC2258EENP vs LC2254EESP |
LC2256EESP | Pushbutton Switch, SPDT, On-(on), Latched, 0.3A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC2258EENP vs LC2256EESP |
LC2262EESP | Pushbutton Switch, SPDT, On-(on), Latched, 0.3A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC2258EENP vs LC2262EESP |