Part Details for LC200M0820BP442545 by YAGEO Corporation
Overview of LC200M0820BP442545 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC200M0820BP442545
LC200M0820BP442545 CAD Models
LC200M0820BP442545 Part Data Attributes
|
LC200M0820BP442545
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC200M0820BP442545
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC200M0820BP442545
This table gives cross-reference parts and alternative options found for LC200M0820BP442545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC200M0820BP442545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV200M0820BPF42545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | LC200M0820BP442545 vs LV200M0820BPF42545 |
LC200M0820BP4-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | LC200M0820BP442545 vs LC200M0820BP4-2545 |
8821MCM2545LHN7110 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC200M0820BP442545 vs 8821MCM2545LHN7110 |
LV200M0820BP342545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | LC200M0820BP442545 vs LV200M0820BP342545 |
1821MCM2545LHN3110 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC200M0820BP442545 vs 1821MCM2545LHN3110 |
ELX827M200AR5AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | LC200M0820BP442545 vs ELX827M200AR5AV |
LSG821M2D--A2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Lelon Electronics Corp | LC200M0820BP442545 vs LSG821M2D--A2545 |
SLP821M200C4P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LC200M0820BP442545 vs SLP821M200C4P3 |
1821MCM2545LHN0110 | CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC200M0820BP442545 vs 1821MCM2545LHN0110 |
LSM821M2D--A2545S | Aluminum Electrolytic Capacitor, | Surge Components Inc | LC200M0820BP442545 vs LSM821M2D--A2545S |