Part Details for LC200M0220BP442225 by YAGEO Corporation
Overview of LC200M0220BP442225 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC200M0220BP442225
LC200M0220BP442225 CAD Models
LC200M0220BP442225 Part Data Attributes
|
LC200M0220BP442225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC200M0220BP442225
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC200M0220BP442225
This table gives cross-reference parts and alternative options found for LC200M0220BP442225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC200M0220BP442225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG200M0220BP342225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LC200M0220BP442225 vs LG200M0220BP342225 |
2221MCM2225LTN110 | CAP,AL2O3,220UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC200M0220BP442225 vs 2221MCM2225LTN110 |
ELX227M200AQ1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LC200M0220BP442225 vs ELX227M200AQ1AA |
200SXG220MSN22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LC200M0220BP442225 vs 200SXG220MSN22X25 |
LAK2D221MEKZ25ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | LC200M0220BP442225 vs LAK2D221MEKZ25ZB |
LC200M0220BP342225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | LC200M0220BP442225 vs LC200M0220BP342225 |
MAL209452221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LC200M0220BP442225 vs MAL209452221E3 |
LG200M0220BP442225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LC200M0220BP442225 vs LG200M0220BP442225 |
LG200M0220BP5-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LC200M0220BP442225 vs LG200M0220BP5-2225 |
LC200M0220BP4-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | LC200M0220BP442225 vs LC200M0220BP4-2225 |