Part Details for LC2-14.0 by Bivar Inc
Overview of LC2-14.0 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC2-14.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC2-14.0-ND
|
DigiKey | LIGHT PIPE ASSY Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.0349 | Buy Now |
DISTI #
749-LC2-14.0
|
Mouser Electronics | LED Light Pipes Light Pipe, Flexible, 2mm. Fiber Optic Core, 5.1mm. Dia. Low Profile Lens, 14.0in. Length RoHS: Compliant | 0 |
|
$2.7800 / $5.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$2.3300 | Buy Now |
DISTI #
LC2-14.0
|
TME | Fiber for LED, round, flexible Min Qty: 100 | 0 |
|
$2.7300 / $3.9000 | RFQ |