Part Details for LC180M1000BPF43040 by YAGEO Corporation
Overview of LC180M1000BPF43040 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC180M1000BPF43040
LC180M1000BPF43040 CAD Models
LC180M1000BPF43040 Part Data Attributes
|
LC180M1000BPF43040
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC180M1000BPF43040
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2290 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC180M1000BPF43040
This table gives cross-reference parts and alternative options found for LC180M1000BPF43040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC180M1000BPF43040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV180M1000BP5-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | LC180M1000BPF43040 vs LV180M1000BP5-3040 |
ELG108M180AS4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LC180M1000BPF43040 vs ELG108M180AS4AA |
LG180M1000BP3-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LC180M1000BPF43040 vs LG180M1000BP3-3040 |
LC180M1000BP543040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | LC180M1000BPF43040 vs LC180M1000BP543040 |
LC180M1000BP3-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | LC180M1000BPF43040 vs LC180M1000BP3-3040 |
LC180M1000BP343040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF | YAGEO Corporation | LC180M1000BPF43040 vs LC180M1000BP343040 |
ELX108M180AS4AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LC180M1000BPF43040 vs ELX108M180AS4AA |
LG180M1000BPF43040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LC180M1000BPF43040 vs LG180M1000BPF43040 |
LV180M1000BP443040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | LC180M1000BPF43040 vs LV180M1000BP443040 |
LV180M1000BPF43040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | LC180M1000BPF43040 vs LV180M1000BPF43040 |