LC180M0680BPF-3525
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF

Overview of LC180M0680BPF-3525 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
LPR6235-253LMLC Coilcraft Inc SMPS Transformer, ROHS COMPLIANT
LPR6235-253LMRB Coilcraft Inc General Purpose Inductor,
LPR6235-253LMLB Coilcraft Inc SMPS Transformer, ROHS COMPLIANT

CAD Models for LC180M0680BPF-3525 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC180M0680BPF-3525 by YAGEO Corporation

LC180M0680BPF-3525
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
180 V
Ripple Current
1840 mA
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LC180M0680BPF-3525
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF
    VS

Alternate Parts for LC180M0680BPF-3525

This table gives cross-reference parts and alternative options found for LC180M0680BPF-3525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC180M0680BPF-3525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LV180M0680BP5-3525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF, YAGEO Corporation LC180M0680BPF-3525 vs LV180M0680BP5-3525
EKMH181VSN681MA25T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 6uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con LC180M0680BPF-3525 vs EKMH181VSN681MA25T
EKMM181VND681MA25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF, Chemi-Con LC180M0680BPF-3525 vs EKMM181VND681MA25S
EKMM181LIN681MA25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, CAN, LEAD FREE Chemi-Con LC180M0680BPF-3525 vs EKMM181LIN681MA25S
LG180M0680BP4-3525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF, YAGEO Corporation LC180M0680BPF-3525 vs LG180M0680BP4-3525
EKMM181VRD681MA25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF, Chemi-Con LC180M0680BPF-3525 vs EKMM181VRD681MA25S
LV180M0680BP543525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF, YAGEO Corporation LC180M0680BPF-3525 vs LV180M0680BP543525
ECS2KBW681MLL10350025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF, Nantong Jianghai Capacitor Co Ltd LC180M0680BPF-3525 vs ECS2KBW681MLL10350025
LG180M0680BP343525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 680uF, YAGEO Corporation LC180M0680BPF-3525 vs LG180M0680BP343525
LG180M0680BPF-3525 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation LC180M0680BPF-3525 vs LG180M0680BPF-3525

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC180M0680BPF-3525 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC180M0680BPF-3525 by YAGEO Corporation

  • Please alert me when LC180M0680BPF-3525 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC180M0680BPF-3525 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC180M0680BPF-3525 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC180M0680BPF-3525 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC180M0680BPF-3525.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC180M0680BPF-3525 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: