Part Details for LC180M0270BPF-2225 by YAGEO Corporation
Overview of LC180M0270BPF-2225 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-225MRB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MR | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free |
Part Details for LC180M0270BPF-2225
LC180M0270BPF-2225 CAD Models
LC180M0270BPF-2225 Part Data Attributes
|
LC180M0270BPF-2225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC180M0270BPF-2225
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 270uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC180M0270BPF-2225
This table gives cross-reference parts and alternative options found for LC180M0270BPF-2225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC180M0270BPF-2225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG180M0270BP5-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LC180M0270BPF-2225 vs LG180M0270BP5-2225 |
ELG277M180AQ1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | KEMET Corporation | LC180M0270BPF-2225 vs ELG277M180AQ1AV |
180VXR270MSN22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LC180M0270BPF-2225 vs 180VXR270MSN22X25 |
ECS2KBW271MLL10220025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 270uF, | Nantong Jianghai Capacitor Co Ltd | LC180M0270BPF-2225 vs ECS2KBW271MLL10220025 |
LG180M0270BP542225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LC180M0270BPF-2225 vs LG180M0270BP542225 |
SLG277M180S1A5Q25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 270uF, | Teapo Electronic Corporation | LC180M0270BPF-2225 vs SLG277M180S1A5Q25K |
VP277M2P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 270uF | Man Yue Technology Holdings Ltd | LC180M0270BPF-2225 vs VP277M2P |
EKMM181VNN271MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | LC180M0270BPF-2225 vs EKMM181VNN271MP25S |
LV180M0270BP442225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LC180M0270BPF-2225 vs LV180M0270BP442225 |
LG180M0270BP342225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | LC180M0270BPF-2225 vs LG180M0270BP342225 |