Part Details for LC160M0470BPF42530 by YAGEO Corporation
Overview of LC160M0470BPF42530 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC160M0470BPF42530
LC160M0470BPF42530 CAD Models
LC160M0470BPF42530 Part Data Attributes
|
LC160M0470BPF42530
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LC160M0470BPF42530
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LC160M0470BPF42530
This table gives cross-reference parts and alternative options found for LC160M0470BPF42530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC160M0470BPF42530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471MBM2530LHN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | LC160M0470BPF42530 vs 8471MBM2530LHN00 |
8471MBM2530LTN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | LC160M0470BPF42530 vs 8471MBM2530LTN50 |
8471MBM2530LH040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | LC160M0470BPF42530 vs 8471MBM2530LH040 |
8471MBM2530LT000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | LC160M0470BPF42530 vs 8471MBM2530LT000 |
LC160M0470BP4-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF | YAGEO Corporation | LC160M0470BPF42530 vs LC160M0470BP4-2530 |
LV160M0470BP442530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | LC160M0470BPF42530 vs LV160M0470BP442530 |
ELX477M160AR2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LC160M0470BPF42530 vs ELX477M160AR2AA |
8471MBM2530LTN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | LC160M0470BPF42530 vs 8471MBM2530LTN00 |
160VXR470MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LC160M0470BPF42530 vs 160VXR470MEFCSN25X30 |
8471MBM2530LH000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | LC160M0470BPF42530 vs 8471MBM2530LH000 |