Diodes
LC0408FC05C-T75-1
ProTek Devices
Description: Trans Voltage Suppressor Diode, 200W, 5.9V V(RWM), Bidirectional, 8 Element, Silicon, DO-201, FLIP CHIP-8

Overview of LC0408FC05C-T75-1 by ProTek Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for LC0408FC05C-T75-1 by ProTek Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC0408FC05C-T75-1 by ProTek Devices

LC0408FC05C-T75-1
ProTek Devices
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROTEK DEVICES
Part Package Code
DO-201
Package Description
R-XBGA-B8
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW CAPACITANCE, LOW LEAKAGE CURRENT
Breakdown Voltage-Min
6 V
Case Connection
ISOLATED
Clamping Voltage-Max
13 V
Configuration
COMMON CATHODE, 8 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201
JESD-30 Code
R-XBGA-B8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
200 W
Number of Elements
8
Number of Terminals
8
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
5.9 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Position
BOTTOM
Want to compare parts?
  1. LC0408FC05C-T75-1
    ProTek Devices
    Trans Voltage Suppressor Diode, 200W, 5.9V V(RWM), Bidirectional, 8 Element, Silicon, DO-201, FLIP CHIP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC0408FC05C-T75-1 by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC0408FC05C-T75-1 by ProTek Devices

Select Manufacturer
Which Manufacturer of LC0408FC05C-T75-1 would you like to use for your alert(s)?
  • Please alert me when LC0408FC05C-T75-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC0408FC05C-T75-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC0408FC05C-T75-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC0408FC05C-T75-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC0408FC05C-T75-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC0408FC05C-T75-1 by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: