Part Details for LC-LMD-650-05-01-A by Laser Components USA Inc
Overview of LC-LMD-650-05-01-A by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LC-LMD-650-05-01-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC-LMD-650-05-01-A
|
TME | Module: laser, 1mW, red, dot, 645÷660nm, 2.5÷3.3VDC, 15÷30mA Min Qty: 1 | 2 |
|
$27.0600 / $34.7100 | Buy Now |
Part Details for LC-LMD-650-05-01-A
LC-LMD-650-05-01-A CAD Models
LC-LMD-650-05-01-A Part Data Attributes
|
LC-LMD-650-05-01-A
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LC-LMD-650-05-01-A
Laser Components USA Inc
Laser Diode Module Emitter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Height | 15 mm | |
Body Length or Diameter | 10.5 mm | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 655 nm | |
Supply Current | 30 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V |