Part Details for LC-LMD-650-03-01-A by Laser Components USA Inc
Overview of LC-LMD-650-03-01-A by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LC-LMD-650-03-01-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC-LMD-650-03-01-A
|
TME | Module: laser, 1mW, red, dot, 645÷660nm, 2.5÷3.3VDC, 15÷25mA Min Qty: 1 | 38 |
|
$10.4300 / $13.1500 | Buy Now |
Part Details for LC-LMD-650-03-01-A
LC-LMD-650-03-01-A CAD Models
LC-LMD-650-03-01-A Part Data Attributes
|
LC-LMD-650-03-01-A
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LC-LMD-650-03-01-A
Laser Components USA Inc
Laser Diode Module Emitter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LASER COMPONENTS | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER |