Part Details for LC-LMD-650-02-01-A by Laser Components USA Inc
Overview of LC-LMD-650-02-01-A by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC-LMD-650-02-01-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC-LMD-650-02-01-A
|
TME | Module: laser, 1mW, red, dot, 645÷660nm, 2.5÷3.3VDC, 15÷25mA Min Qty: 1 | 96 |
|
$14.6600 / $18.3000 | Buy Now |