Part Details for LC-304VA by ROHM Semiconductor
Overview of LC-304VA by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for LC-304VA
LC-304VA CAD Models
LC-304VA Part Data Attributes:
|
LC-304VA
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LC-304VA
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 4-Character, Red, 8mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | Common Anode | |
Display Height | 8 mm | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Number of Functions | 3.5 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 650 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |