Part Details for LC-304MK by ROHM Semiconductor
Overview of LC-304MK by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for LC-304MK
LC-304MK CAD Models
LC-304MK Part Data Attributes:
|
LC-304MK
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LC-304MK
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 4-Character, Green, 8mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | Common Cathode | |
Display Height | 8 mm | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Number of Functions | 3.5 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 563 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |