Part Details for LC-20.0 by Bivar Inc
Overview of LC-20.0 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for LC-20.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5792
|
Newark | Light Pipe, Flexible, 1Mm. Fiber Optic Core, 4.2Mm. Dia. Low Profile Lens, 20.0In. Length/Bag |Bivar LC-20.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.4600 | Buy Now |
DISTI #
LC-20.0-ND
|
DigiKey | LIGHT PIPE 4MM RND LENS 20.0" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
13179 In Stock |
|
$1.8725 / $3.6100 | Buy Now |
DISTI #
749-LC-20.0
|
Mouser Electronics | LED Light Pipes Light Pipe Flex 4mm Round Lens RoHS: Compliant | 0 |
|
$1.8700 / $3.6100 | Order Now |
DISTI #
70535060
|
RS | Light Pipe, Flexible,1mm. Fiber Optic Core,4.2mm. Dia. Lens,20.0in. Length | Bivar Inc. LC-20.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 / $2.2200 | RFQ |
|
Future Electronics | Light Pipe, Flexible, 1mm. Fiber Optic Core, 4.2mm. Dia. Low Profile Lens, 20.0i RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$2.0000 / $2.1200 | Buy Now |
|
Bisco Industries | 45 |
|
Buy Now | ||
DISTI #
55035474
|
Verical | LED Light Pipe Round Vertical Clear Flexible Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 45 |
|
$5.3146 / $8.9817 | Buy Now |
DISTI #
LC-20.0
|
TME | Fiber for LED, round, flexible Min Qty: 100 | 0 |
|
$2.3400 / $3.3400 | RFQ |