There are no models available for this part yet.
Overview of LC-1250A4F2DH by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
CAD Models for LC-1250A4F2DH by Delta Electronics Inc
Part Data Attributes for LC-1250A4F2DH by Delta Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
Connection Type
|
LC CONNECTOR
|
Data Rate (Rx)
|
1250 Mbps
|
Data Rate (Tx)
|
1250 Mbps
|
Emitter/Detector Type
|
LASER
|
Fiber Optic Device Type
|
TRANSCEIVER
|
Fiber Type
|
50/125, MMF
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-10 °C
|
Operating Wavelength-Max
|
860 nm
|
Operating Wavelength-Min
|
830 nm
|
Operating Wavelength-Nom
|
850 nm
|
Optical Power Output-Nom
|
0.211 mW
|
Sensitivity
|
-17 dBm
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Alternate Parts for LC-1250A4F2DH
This table gives cross-reference parts and alternative options found for LC-1250A4F2DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC-1250A4F2DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC-1250A4F2RD | Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Delta Electronics Inc | LC-1250A4F2DH vs LC-1250A4F2RD |
LC-1250A4F2RDH | Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Delta Electronics Inc | LC-1250A4F2DH vs LC-1250A4F2RDH |
LC-1250A4F2D | Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Panel Mount | Delta Electronics Inc | LC-1250A4F2DH vs LC-1250A4F2D |