Part Details for LBXNH8080YBL6R8NJG by TAIYO YUDEN
Overview of LBXNH8080YBL6R8NJG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for LBXNH8080YBL6R8NJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LBXNH8080YBL6R8NJGTR-ND
|
DigiKey | FIXED IND 6.8 UH 3.7A 0.0325 OHM Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2324 | Buy Now |
DISTI #
LBXNH8080YBL6R8NJG
|
Avnet Americas | Inductor Power Shielded Wirewound 6.8uH 30% 100kHz Ferrite 4.4A 3131 Emboss T/R - Tape and Reel (Alt: LBXNH8080YBL6R8NJG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2608 | Buy Now |
DISTI #
963-LBXNH8080YBL6R8N
|
Mouser Electronics | Power Inductors - SMD 8080 6.8uH 30% RoHS: Compliant | 0 |
|
$0.2030 / $0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1918 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2102 / $0.2486 | Buy Now |
DISTI #
LBXNH8080YBL6R8NJG
|
Avnet Abacus | Inductor Power Shielded Wirewound 6.8uH 30% 100kHz Ferrite 4.4A 3131 Emboss T/R (Alt: LBXNH8080YBL6R8NJG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LBXNH8080YBL6R8NJG
LBXNH8080YBL6R8NJG CAD Models
LBXNH8080YBL6R8NJG Part Data Attributes
|
LBXNH8080YBL6R8NJG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBXNH8080YBL6R8NJG
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 3.7 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |