Part Details for LBUM-225281112 by Laser Components USA Inc
Overview of LBUM-225281112 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LBUM-225281112
LBUM-225281112 CAD Models
LBUM-225281112 Part Data Attributes
|
LBUM-225281112
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LBUM-225281112
Laser Components USA Inc
Switch, 1510nm Min, 1610nm Max, 2X2 Port, FC/PC Connector, Through Hole Mount, 31 X 10 MM, 8 MM HEIGHT, ROHS COMPLIANT, 8,PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
Body Breadth | 10 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 31 mm | |
Connection Type | FC/PC CONNECTOR | |
Cross Talk | 55 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | SMF-28 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1550 nm | |
Optical Input Power-Max | 500 mW | |
Optical Life | 10000000 Cycle(s) | |
Port Configuration | 2X2 | |
Return Loss-Min | 55 dB | |
Surface Mount | NO | |
Switching Action | NON-LATCHING | |
Switching Speed | 3 ms |