Datasheets
LBUM-217171115 by: Laser Components USA Inc

Switch, 2X1 Port, SC/APC Connector, ROHS COMPLIANT PACKAGE

Part Details for LBUM-217171115 by Laser Components USA Inc

Overview of LBUM-217171115 by Laser Components USA Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Part Details for LBUM-217171115

LBUM-217171115 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LBUM-217171115 Part Data Attributes

LBUM-217171115 Laser Components USA Inc
Buy Now Datasheet
Compare Parts:
LBUM-217171115 Laser Components USA Inc Switch, 2X1 Port, SC/APC Connector, ROHS COMPLIANT PACKAGE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LASER COMPONENTS GMBH
Reach Compliance Code unknown
Body Breadth 10 mm
Body Height 8 mm
Body Length or Diameter 31 mm
Connection Type SC/APC CONNECTOR
Cross Talk 55 dB
Fiber Optic Device Type SWITCH
Fiber Type SMF-28
Operating Temperature-Max 70 °C
Operating Temperature-Min -5 °C
Operating Wavelength-Nom 780 nm
Port Configuration 2X1
Return Loss-Min 55 dB
Switching Action LATCHING
Switching Speed 3 ms

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LBUM-217171115 by Laser Components USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LBUM-217171115 by Laser Components USA Inc

Select Manufacturer
Which Manufacturer of LBUM-217171115 would you like to use for your alert(s)?
  • Please alert me when LBUM-217171115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LBUM-217171115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LBUM-217171115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LBUM-217171115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LBUM-217171115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LBUM-217171115 by Laser Components USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: