Part Details for LBSW-422316318 by Laser Components USA Inc
Overview of LBSW-422316318 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for LBSW-422316318
LBSW-422316318 CAD Models
LBSW-422316318 Part Data Attributes
|
LBSW-422316318
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LBSW-422316318
Laser Components USA Inc
Switch, 2X2 Port, LC Connector, Through Hole Mount, ROHS COMPLIANT, PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Height | 8.5 mm | |
Body Length or Diameter | 30 mm | |
Connection Type | LC CONNECTOR | |
Cross Talk | 35 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optical Input Power-Max | 300 mW | |
Optical Life | 10000000 Cycle(s) | |
Port Configuration | 2X2 | |
Return Loss-Min | 35 dB | |
Surface Mount | NO | |
Switching Action | NON-LATCHING | |
Switching Speed | 3 ms |