Part Details for LBSW-219171134 by Laser Components USA Inc
Overview of LBSW-219171134 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LBSW-219171134
LBSW-219171134 CAD Models
LBSW-219171134 Part Data Attributes
|
LBSW-219171134
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LBSW-219171134
Laser Components USA Inc
Switch, 1260nm Min, 1360nm Max, 2X1 Port, SC/PC Connector, Through Hole Mount, 36.50 X 12.50 MM, 8.20 MM HEIGHT, ROHS COMPLIANT, PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 1550 NM WAVELENGTH | |
Body Breadth | 12.5 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 36.5 mm | |
Connection Type | SC/PC CONNECTOR | |
Cross Talk | 55 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | SMF-28 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Input Power-Max | 300 mW | |
Optical Life | 10000000 Cycle(s) | |
Port Configuration | 2X1 | |
Return Loss-Min | 55 dB | |
Surface Mount | NO | |
Switching Action | LATCHING | |
Switching Speed | 10 ms |