Part Details for LBR2518T100K by TAIYO YUDEN
Overview of LBR2518T100K by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBR2518T100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0156
|
Newark | Inductor, 10Uh, 235Ma, 10%, 30Mhz, Smd, Inductance:10Μh, Dc Resistance Max:0.19Ohm, Self Resonant Frequency:30Mhz, Dc Current Rating:235Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lb Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LBR2518T100K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0790 | Buy Now |
DISTI #
587-2052-1-ND
|
DigiKey | FIXED IND 10UH 235MA 190MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28435 In Stock |
|
$0.0350 / $0.1300 | Buy Now |
DISTI #
LBR2518T100K
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 10%, 235 mA, Unshielded, 235 mA, 2.5mm x 1.8mm x 1.8mm - Tape and Reel (Alt: LBR2518T100K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0508 | Buy Now |
DISTI #
963-LBR2518T100K
|
Mouser Electronics | Power Inductors - SMD 963-LSQEA251818T100K RPLCMT PN 1007 10uH 247mOhmsTol 235mA RoHS: Compliant | 32374 |
|
$0.0350 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0374 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.235A 0.247Ohm DCR 1007 T/R RoHS: Compliant |
2000 In Stock |
|
$0.0389 / $0.0491 | Buy Now |
DISTI #
51632584
|
Verical | Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.235A 0.247Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1844 | Americas - 2000 |
|
$0.0542 / $0.0638 | Buy Now |
|
Quest Components | 1280 |
|
$0.0840 / $0.2800 | Buy Now | |
DISTI #
LBR2518T100K
|
TTI | Power Inductors - SMD 963-LSQEA251818T100K RPLCMT PN 1007 10uH 247mOhmsTol 235mA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0430 / $0.0480 | Buy Now |
|
Ameya Holding Limited | FIXED IND 10UH 235MA 190 MOHM | 2000-Authorized Distributor |
|
RFQ |
Part Details for LBR2518T100K
LBR2518T100K CAD Models
LBR2518T100K Part Data Attributes
|
LBR2518T100K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBR2518T100K
TAIYO YUDEN
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.247 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.235 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LBR2518T100K
This table gives cross-reference parts and alternative options found for LBR2518T100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBR2518T100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBR2518T100K8 | General Purpose Inductor, 10uH, 10%, 1 Element, SMD, CHIP, 1007 | TAIYO YUDEN | LBR2518T100K vs LBR2518T100K8 |
LMQEA251818T100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LBR2518T100K vs LMQEA251818T100K |
LLQEA251818T100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LBR2518T100K vs LLQEA251818T100K |