Part Details for LBQU-117211323 by Laser Components USA Inc
Overview of LBQU-117211323 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LBQU-117211323
LBQU-117211323 CAD Models
LBQU-117211323 Part Data Attributes
|
LBQU-117211323
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LBQU-117211323
Laser Components USA Inc
Switch, 1X1 Port, FC/APC Connector, Through Hole Mount, 30 X 27 MM, 8.20 MM HEIGHT, ROHS COMPLIANT, PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 27 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 30 mm | |
Connection Type | FC/APC CONNECTOR | |
Cross Talk | 55 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | SMF-28 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 780 nm | |
Optical Input Power-Max | 300 mW | |
Optical Life | 10000000 Cycle(s) | |
Port Configuration | 1X1 | |
Return Loss-Min | 55 dB | |
Surface Mount | NO | |
Switching Action | NON-LATCHING | |
Switching Speed | 3 ms |