LBQMB201616T5R6J
TAIYO YUDEN
Description: General Purpose Inductor, 5.6uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP

Overview of LBQMB201616T5R6J by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LBQMB201616T5R6J by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LBQMB201616T5R6J by TAIYO YUDEN

LBQMB201616T5R6J
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Case/Size Code
0806
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.88 Ω
Inductance-Nom (L)
5.6 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
1.6 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
25
Rated Current-Max
0.255 A
Self Resonance Frequency
36 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DC RESISTANCE IS MEASURED AT 30% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.96 MHz
Tolerance
5%
Want to compare parts?
  1. LBQMB201616T5R6J
    TAIYO YUDEN
    General Purpose Inductor, 5.6uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP
    VS

Alternate Parts for LBQMB201616T5R6J

This table gives cross-reference parts and alternative options found for LBQMB201616T5R6J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBQMB201616T5R6J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LSQMB201616T5R6J General Purpose Inductor, 5.6uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP TAIYO YUDEN LBQMB201616T5R6J vs LSQMB201616T5R6J
LBM2016T5R6J8 General Purpose Inductor, 5.6uH, 5%, 1 Element, SMD, CHIP, 0806 TAIYO YUDEN LBQMB201616T5R6J vs LBM2016T5R6J8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LBQMB201616T5R6J by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LBQMB201616T5R6J by TAIYO YUDEN

  • Please alert me when LBQMB201616T5R6J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LBQMB201616T5R6J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LBQMB201616T5R6J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LBQMB201616T5R6J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LBQMB201616T5R6J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LBQMB201616T5R6J by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: