LBPM-113127135
Laser Components USA Inc
Description: Fiber Optic Device

Overview of LBPM-113127135 by Laser Components USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for LBPM-113127135 by Laser Components USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LBPM-113127135 by Laser Components USA Inc

LBPM-113127135
Laser Components USA Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LASER COMPONENTS GMBH
Package Description
PACKAGE-10
Reach Compliance Code
unknown
Body Breadth
26 mm
Body Height
8.2 mm
Body Length or Diameter
36 mm
Connection Type
SC/APC CONNECTOR
Cross Talk
55 dB
Fiber Optic Device Type
SWITCH
Fiber Type
PMF
Insertion Loss-Max
0.8 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-5 °C
Operating Wavelength-Nom
1310 nm
Port Configuration
1X1
Return Loss-Min
55 dB
Switching Action
LATCHING
Switching Speed
4 ms
Want to compare parts?
  1. LBPM-113127135
    Laser Components USA Inc
    Fiber Optic Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LBPM-113127135 by Laser Components USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LBPM-113127135 by Laser Components USA Inc

Select Manufacturer
Which Manufacturer of LBPM-113127135 would you like to use for your alert(s)?
  • Please alert me when LBPM-113127135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LBPM-113127135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LBPM-113127135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LBPM-113127135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LBPM-113127135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LBPM-113127135 by Laser Components USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: