Datasheets
LBMN-188111324 by: Laser Components USA Inc

Switch, 1X8 Port, SC/PC Connector, 67 X 25 MM, 10 MM HEIGHT, ROHS COMPLIANT PACKAGE

Part Details for LBMN-188111324 by Laser Components USA Inc

Overview of LBMN-188111324 by Laser Components USA Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LBMN-188111324

LBMN-188111324 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LBMN-188111324 Part Data Attributes

LBMN-188111324 Laser Components USA Inc
Buy Now Datasheet
Compare Parts:
LBMN-188111324 Laser Components USA Inc Switch, 1X8 Port, SC/PC Connector, 67 X 25 MM, 10 MM HEIGHT, ROHS COMPLIANT PACKAGE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LASER COMPONENTS GMBH
Reach Compliance Code unknown
Body Breadth 25 mm
Body Height 10 mm
Body Length or Diameter 67 mm
Connection Type SC/PC CONNECTOR
Cross Talk 50 dB
Fiber Optic Device Type SWITCH
Fiber Type SMF-28
Insertion Loss-Max 1.2 dB
Mounting Feature THROUGH HOLE MOUNT
Operating Temperature-Max 70 °C
Operating Temperature-Min -5 °C
Operating Wavelength-Nom 850 nm
Optical Input Power-Max 500 mW
Port Configuration 1X8
Return Loss-Min 55 dB
Surface Mount NO
Switching Action LATCHING
Switching Speed 3 ms
Switching Voltage 5 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LBMN-188111324 by Laser Components USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LBMN-188111324 by Laser Components USA Inc

Select Manufacturer
Which Manufacturer of LBMN-188111324 would you like to use for your alert(s)?
  • Please alert me when LBMN-188111324 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LBMN-188111324 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LBMN-188111324 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LBMN-188111324 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LBMN-188111324.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LBMN-188111324 by Laser Components USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: