Part Details for LBMM-816116336 by Laser Components USA Inc
Overview of LBMM-816116336 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LBMM-816116336
LBMM-816116336 CAD Models
LBMM-816116336 Part Data Attributes
|
LBMM-816116336
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LBMM-816116336
Laser Components USA Inc
Switch, 8X1 Port, ST/PC Connector, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Connection Type | ST/PC CONNECTOR | |
Cross Talk | 45 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Wavelength-Nom | 650 nm | |
Port Configuration | 8X1 | |
Return Loss-Min | 35 dB | |
Surface Mount | NO | |
Switching Action | LATCHING | |
Switching Speed | 3 ms |