Part Details for LBMM-184216115 by Laser Components USA Inc
Overview of LBMM-184216115 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LBMM-184216115
LBMM-184216115 CAD Models
LBMM-184216115 Part Data Attributes
|
LBMM-184216115
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LBMM-184216115
Laser Components USA Inc
Switch, 1X8 Port, SC/APC Connector, 67 X 25 MM, 10 MM HEIGHT, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 25 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 67 mm | |
Connection Type | SC/APC CONNECTOR | |
Cross Talk | 45 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1410 nm | |
Optical Input Power-Max | 500 mW | |
Port Configuration | 1X8 | |
Return Loss-Min | 35 dB | |
Surface Mount | NO | |
Switching Action | NON-LATCHING | |
Switching Speed | 3 ms |