Part Details for LBMB-0068126112 by Laser Components USA Inc
Overview of LBMB-0068126112 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for LBMB-0068126112
LBMB-0068126112 CAD Models
LBMB-0068126112 Part Data Attributes
|
LBMB-0068126112
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LBMB-0068126112
Laser Components USA Inc
Switch, 1X6 Port, FC/PC Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 36.5 mm | |
Body Height | 36.5 mm | |
Body Length or Diameter | 91 mm | |
Communication Standard | TELCORDIA -1209, TELCORDIA-1221 | |
Connection Type | FC/PC CONNECTOR | |
Cross Talk | 60 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | 62.5/125, MMF | |
Insertion Loss-Max | 1.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 850 nm | |
Optical Input Power-Max | 500 mW | |
Optical Life | 10000000 Cycle(s) | |
Port Configuration | 1X6 | |
Return Loss-Min | 35 dB | |
Switching Action | LATCHING | |
Switching Speed | 1000 ms | |
Switching Voltage | 12 V |