LBDU-217311123
Laser Components USA Inc
Description: Switch

Overview of LBDU-217311123 by Laser Components USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for LBDU-217311123 by Laser Components USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LBDU-217311123 by Laser Components USA Inc

LBDU-217311123
Laser Components USA Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LASER COMPONENTS GMBH
Reach Compliance Code
unknown
Body Breadth
27 mm
Body Height
8.2 mm
Body Length or Diameter
30 mm
Connection Type
FC/APC CONNECTOR
Cross Talk
55 dB
Fiber Optic Device Type
SWITCH
Fiber Type
SMF-28
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-5 °C
Operating Wavelength-Nom
780 nm
Optical Input Power-Max
500 mW
Optical Life
10000000 Cycle(s)
Port Configuration
2X1
Surface Mount
NO
Switching Action
NON-LATCHING
Switching Speed
3 ms
Switching Voltage
5 V
Want to compare parts?
  1. LBDU-217311123
    Laser Components USA Inc
    Switch
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LBDU-217311123 by Laser Components USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LBDU-217311123 by Laser Components USA Inc

Select Manufacturer
Which Manufacturer of LBDU-217311123 would you like to use for your alert(s)?
  • Please alert me when LBDU-217311123 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LBDU-217311123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LBDU-217311123 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LBDU-217311123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LBDU-217311123.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LBDU-217311123 by Laser Components USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: