Part Details for LBDM-111216317 by Laser Components USA Inc
Overview of LBDM-111216317 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for LBDM-111216317
LBDM-111216317 CAD Models
LBDM-111216317 Part Data Attributes
|
LBDM-111216317
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LBDM-111216317
Laser Components USA Inc
Switch, 1X1 Port, LC Connector, Through Hole Mount, 30 X 30 MM, 8.50 MM HEIGHT, ROHS COMPLIANT, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 30 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 30 mm | |
Connection Type | LC CONNECTOR | |
Cross Talk | 35 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1060 nm | |
Optical Input Power-Max | 500 mW | |
Optical Life | 10000000 Cycle(s) | |
Port Configuration | 1X1 | |
Return Loss-Min | 35 dB | |
Surface Mount | NO | |
Switching Action | NON-LATCHING | |
Switching Speed | 3 ms |