Part Details for LBC2518T471K by TAIYO YUDEN
Overview of LBC2518T471K by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBC2518T471K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-1941-1-ND
|
DigiKey | FIXED IND 470UH 50MA 22 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7709 In Stock |
|
$0.0413 / $0.1400 | Buy Now |
DISTI #
LBC2518T471K
|
Avnet Americas | Ind Chip Wirewound 470uH 10% 796KHz Ferrite 50mA 1007 T/R - Tape and Reel (Alt: LBC2518T471K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 | Buy Now |
DISTI #
963-LBC2518T471K
|
Mouser Electronics | Power Inductors - SMD 963-LSQCA251818T471K RPLCMT PN 1007 470uH 28.6OhmsTol 50mA RoHS: Compliant | 0 |
|
$0.0410 / $0.1400 | Order Now |
DISTI #
C1S758100238105
|
Chip1Stop | Inductor Chip Wirewound 470uH 10% 796KHz Ferrite 50mA 28.6Ohm DCR 1007 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 250 |
|
$0.0696 / $0.0752 | Buy Now |
Part Details for LBC2518T471K
LBC2518T471K CAD Models
LBC2518T471K Part Data Attributes
|
LBC2518T471K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC2518T471K
TAIYO YUDEN
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 28.6 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |