LBC2518T331M8
TAIYO YUDEN
Description: General Purpose Inductor, 330uH, 20%, 1 Element, SMD, CHIP, 1007

Overview of LBC2518T331M8 by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LBC2518T331M8 by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LBC2518T331M8 by TAIYO YUDEN

LBC2518T331M8
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1007
Construction
Rectangular
DC Resistance
12.3 Ω
Inductance-Nom (L)
330 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
1.8 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
1.8 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
0.065 A
Self Resonance Frequency
4.5 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DC RESISTANCE IS MEASURED AT: 30%
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.796 MHz
Tolerance
20%
Want to compare parts?
  1. LBC2518T331M8
    TAIYO YUDEN
    General Purpose Inductor, 330uH, 20%, 1 Element, SMD, CHIP, 1007
    VS

Alternate Parts for LBC2518T331M8

This table gives cross-reference parts and alternative options found for LBC2518T331M8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBC2518T331M8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LLQCA251818T331M General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP TAIYO YUDEN LBC2518T331M8 vs LLQCA251818T331M
LBQPA251818T331M General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP TAIYO YUDEN LBC2518T331M8 vs LBQPA251818T331M
LSQPA251818T331M General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP TAIYO YUDEN LBC2518T331M8 vs LSQPA251818T331M
LLQPA251818T331M General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP TAIYO YUDEN LBC2518T331M8 vs LLQPA251818T331M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LBC2518T331M8 by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LBC2518T331M8 by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LBC2518T331M8 would you like to use for your alert(s)?
  • Please alert me when LBC2518T331M8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LBC2518T331M8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LBC2518T331M8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LBC2518T331M8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LBC2518T331M8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LBC2518T331M8 by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: