Part Details for LBC2518T331K by TAIYO YUDEN
Overview of LBC2518T331K by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBC2518T331K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J0915
|
Newark | Inductor, ferrite,330Uh,10+% Tol,10-% Tol,1007-Case Rohs Compliant: Yes |Taiyo Yuden LBC2518T331K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0840 | Buy Now |
DISTI #
587-LBC2518T331KCT-ND
|
DigiKey | FIXED IND 330UH 65MA 12.3OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0413 / $0.1400 | Buy Now |
DISTI #
LBC2518T331K
|
Avnet Americas | Ind Chip Wirewound 330uH 10% 796KHz Ferrite 65mA 1007 T/R - Tape and Reel (Alt: LBC2518T331K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0599 | Buy Now |
DISTI #
963-LBC2518T331K
|
Mouser Electronics | Power Inductors - SMD 963-LSQCA251818T331K RPLCMT PN 1007 330uH 15.99OhmsTol 65mA RoHS: Compliant | 0 |
|
$0.0410 / $0.1500 | Order Now |
DISTI #
30603846
|
Verical | Inductor General Purpose Chip Wirewound 330uH 10% 796KHz Ferrite 0.065A 15.99Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 1073 Package Multiple: 1 | Americas - 1545 |
|
$0.0291 | Buy Now |
DISTI #
C1S758100238062
|
Chip1Stop | Inductor Chip Wirewound 330uH 10% 796KHz Ferrite 65mA 15.99Ohm DCR 1007 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1545 |
|
$0.0233 / $0.0306 | Buy Now |
Part Details for LBC2518T331K
LBC2518T331K CAD Models
LBC2518T331K Part Data Attributes
|
LBC2518T331K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBC2518T331K
TAIYO YUDEN
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 15.99 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.065 A | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for LBC2518T331K
This table gives cross-reference parts and alternative options found for LBC2518T331K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBC2518T331K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC2518T331K | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | LBC2518T331K vs CBC2518T331K |