Part Details for LBAS40BST3G by LRC Leshan Radio Co Ltd
Overview of LBAS40BST3G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LBAS40BST3G
LBAS40BST3G CAD Models
LBAS40BST3G Part Data Attributes
|
LBAS40BST3G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LBAS40BST3G
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for LBAS40BST3G
This table gives cross-reference parts and alternative options found for LBAS40BST3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBAS40BST3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBAS40BST1G | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | LBAS40BST3G vs LBAS40BST1G |
BAS40L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, DFN1006-2 | Galaxy Microelectronics | LBAS40BST3G vs BAS40L |
S-LBAS40BST5G | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | LBAS40BST3G vs S-LBAS40BST5G |
BAS40L | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon | Nexperia | LBAS40BST3G vs BAS40L |
BAS40L,315 | BAS40L - General-purpose Schottky diode@en-us DFN 2-Pin | Nexperia | LBAS40BST3G vs BAS40L,315 |
S-LBAS40BST1G | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | LBAS40BST3G vs S-LBAS40BST1G |