There are no models available for this part yet.
Overview of LBA110 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LBA110 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31M8476
|
Newark | Solid State Relay, Contact Form:Spst-No (1 Form A), Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:120Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Ixys Semiconductor LBA110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 228 |
|
$2.2800 | Buy Now | |
DISTI #
849-LBA110
|
Mouser Electronics | Solid State Relays - PCB Mount DPST-NC/NO 8PIN DIP RoHS: Compliant | 509 |
|
$3.0400 / $5.1500 | Buy Now | |
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube RoHS: Compliant |
51 In Stock |
|
$2.6800 / $3.4000 | Buy Now | ||
DISTI #
LBA110
|
TTI | Solid State Relays - PCB Mount DPST-NC/NO 8PIN DIP Min Qty: 250 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.8400 / $3.1300 | Buy Now | |
DISTI #
LBA110
|
TME | Relay: solid state, SPST-NO + SPST-NC, Icntrl max: 50mA, 120mA Min Qty: 1 | 0 |
|
$3.6200 / $5.6800 | RFQ | |
DISTI #
SMC-LBA110
|
Sensible Micro Corporation | Solid State Relays - Pcb Mount Dpst-Nc/No 8Pin Dip RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tubes | 50 |
|
$2.7270 / $2.9543 | RFQ |
CAD Models for LBA110 by IXYS Corporation
Part Data Attributes for LBA110 by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
ROHS COMPLIANT, DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
CMOS COMPATIBLE, UL RECOGNIZED
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Control Current
|
0.005 A
|
Control Voltage
|
0.9 V
|
Forward Current-Max
|
0.05 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
2
|
On-State Current-Max
|
0.12 A
|
On-state Resistance-Max
|
35 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
3 mm
|
Overall Length
|
9 mm
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for LBA110
This table gives cross-reference parts and alternative options found for LBA110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBA110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBA110 | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, DIP-8 | IXYS Integrated Circuits Division | LBA110 vs LBA110 |
Related Parts for LBA110
-
LBA110SSolid State Relays
-
04026D475MAT2AFixed Capacitors
-
M20-7870542Headers and Edge Type Connectors
-
LC87F7DC8AU-TQFP-HMicrocontrollers
-
RK73H2BLTD1003FFixed Resistors
-
IRFU9310PBFPower Field-Effect Transistors
-
PMEG4020EPRectifier Diodes
-
LDA110Optocoupler
-
LA5757TP-TL-ESwitching Regulator or Controllers