Part Details for LB6B-M1T7R by IDEC Corporation
Overview of LB6B-M1T7R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB6B-M1T7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W5255
|
Newark | Lb 16Mm Pushbuttons 3Pdt R Rohs Compliant: Yes |Idec LB6B-M1T7R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8100 / $23.6500 | Buy Now |
DISTI #
1885-LB6B-M1T7R-ND
|
DigiKey | LB 16MM PUSHBUTTONS 3PDT R Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7600 | Buy Now |
DISTI #
199-LB6BM1T7R
|
Mouser Electronics | Pushbutton Switches LB 16mm Pushbuttons 3PDT R RoHS: Compliant | 0 |
|
$20.6500 / $22.4300 | Order Now |
DISTI #
70976988
|
RS | Pushbutton, LB Series, Black Bezel Flush, Round, Mom, Non-Illum, 3PDT, Red | IDEC Corporation LB6B-M1T7R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7100 / $20.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4500 / $18.9700 | Buy Now |
DISTI #
000000000005157062
|
Sager | Pushbutton Switches LB 16mm Pushbuttons 3PDT R Min Qty: 1 | 0 |
|
$16.6600 / $19.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.4500 / $18.9700 | Buy Now |
Part Details for LB6B-M1T7R
LB6B-M1T7R CAD Models
LB6B-M1T7R Part Data Attributes
|
LB6B-M1T7R
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB6B-M1T7R
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Actuator Length | 0.079 inch | |
Actuator Type | BUTTON | |
Body Breadth | 22 mm | |
Body Color | GRAY | |
Body Height | 27.9 mm | |
Body Length or Diameter | 22 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | RED LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |