There are no models available for this part yet.
Overview of LB2L-M1T13A by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LB2L-M1T13A by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98W4045
|
Newark | Lb 16Mm Illuminated Pb Spdt A Rohs Compliant: Yes |Idec LB2L-M1T13A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0700 / $23.9800 | Buy Now | |
DISTI #
1885-LB2L-M1T13A-ND
|
DigiKey | LB 16MM ILLUMINATED PB SPDT A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8300 | Buy Now | |
DISTI #
199-LB2LM1T13A
|
Mouser Electronics | Pushbutton Switches LB 16mm Illuminated PB SPDT A RoHS: Compliant | 0 |
|
$13.9400 / $22.0700 | Order Now | |
DISTI #
71735612
|
RS | LB 16mm Illuminated PB SPDT A | IDEC Corporation LB2L-M1T13A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6900 / $15.2200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8300 / $19.6300 | Buy Now | ||
DISTI #
000000000005154178
|
Sager | Pushbutton Switches LB 16mm Illuminated PB SPDT A Min Qty: 1 | 0 |
|
$16.8800 / $20.2500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$14.8300 / $19.6300 | Buy Now |
CAD Models for LB2L-M1T13A by IDEC Corporation
Part Data Attributes for LB2L-M1T13A by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
unknown
|
Actuator Length
|
0.354 inch
|
Actuator Type
|
BUTTON
|
Body Breadth
|
18 mm
|
Body Color
|
BLUE
|
Body Height
|
12.1 mm
|
Body Length or Diameter
|
18 mm
|
Bushing Length
|
0.346 inch
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@30VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
2000VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Illumination
|
AMBER LED
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Sealing
|
IP65
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.276 inch
|
Termination Type
|
SOLDER
|