Datasheets
LB2518T221K by: TAIYO YUDEN

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT

Part Details for LB2518T221K by TAIYO YUDEN

Overview of LB2518T221K by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LB2518T221K

Part # Distributor Description Stock Price Buy
DISTI # 53AJ5873
Newark Inductor, 220Uh, 10%, 1007, 0.04A, Inductance:220µh, Dc Resistance Max:5.85Ohm, Self Resonant Frequency:5.5Mhz, Dc Current Rating:40Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Lb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LB2518T221K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1983
  • 1 $0.0340
  • 10 $0.0340
  • 25 $0.0340
  • 50 $0.0340
  • 100 $0.0340
$0.0340 Buy Now
DISTI # 587-2515-1-ND
DigiKey FIXED IND 220UH 40MA 4.5 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 21281
In Stock
  • 1 $0.1300
  • 10 $0.0990
  • 25 $0.0892
  • 50 $0.0828
  • 100 $0.0767
  • 250 $0.0693
  • 500 $0.0643
  • 1,000 $0.0595
  • 2,000 $0.0552
  • 4,000 $0.0511
  • 6,000 $0.0488
  • 10,000 $0.0461
  • 14,000 $0.0445
  • 20,000 $0.0427
  • 50,000 $0.0385
  • 100,000 $0.0357
  • 200,000 $0.0356
$0.0356 / $0.1300 Buy Now
DISTI # LB2518T221K
Avnet Americas Ind Chip Wirewound 220uH 10% 796KHz Ferrite 40mA 1007 T/R - Tape and Reel (Alt: LB2518T221K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0517
$0.0517 Buy Now
DISTI # 963-LB2518T221K
Mouser Electronics Power Inductors - SMD 963-LSQBA251818T221K RPLCMT PN 1007 220uH 5850mOhmsTol 40mA RoHS: Compliant 17042
  • 1 $0.1300
  • 10 $0.0830
  • 100 $0.0650
  • 1,000 $0.0520
  • 2,000 $0.0460
  • 10,000 $0.0420
  • 24,000 $0.0410
  • 50,000 $0.0380
  • 100,000 $0.0350
$0.0350 / $0.1300 Buy Now
DISTI # 82779455
Verical Inductor General Purpose Chip Wirewound 220uH 10% 796KHz Ferrite 0.04A 5.85Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Americas - 1983
  • 1,471 $0.0497
$0.0497 Buy Now
DISTI # LB2518T221K
TTI Power Inductors - SMD 963-LSQBA251818T221K RPLCMT PN 1007 220uH 5850mOhmsTol 40mA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.0450
  • 4,000 $0.0430
  • 6,000 $0.0420
  • 10,000 $0.0400
  • 20,000 $0.0390
  • 30,000 $0.0380
  • 50,000 $0.0370
$0.0370 / $0.0450 Buy Now
DISTI # C1S758100237498
Chip1Stop Inductor Chip Wirewound 220uH 10% 796KHz Ferrite 40mA 5.85Ohm DCR 1007 T/R RoHS: Compliant pbFree: Yes 8
  • 1,000 $0.0016
$0.0016 Buy Now

Part Details for LB2518T221K

LB2518T221K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LB2518T221K Part Data Attributes

LB2518T221K TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
LB2518T221K TAIYO YUDEN General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD
Package Description 0806
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 7 Weeks
Samacsys Manufacturer TAIYO YUDEN
Case/Size Code 1007
Construction Rectangular
Core Material FERRITE
DC Resistance 5.85 Ω
Inductance-Nom (L) 220 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 1.8 mm
Package Length 2.5 mm
Package Style SMT
Package Width 1.8 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Current-Max 0.04 A
Self Resonance Frequency 5.5 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature DCR IS MEASURED AT 30% TOLERANCE
Surface Mount YES
Terminal Finish TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.796 MHz
Tolerance 10%

LB2518T221K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LB2518T221K by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LB2518T221K by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LB2518T221K would you like to use for your alert(s)?
  • Please alert me when LB2518T221K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LB2518T221K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LB2518T221K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LB2518T221K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LB2518T221K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LB2518T221K by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: