Part Details for LB2016T2R2M by TAIYO YUDEN
Overview of LB2016T2R2M by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB2016T2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H1584
|
Newark | Wirewound Inductor 2.2Uh 315Ma 20% 70Mhz, Inductance:2.2Μh, Dc Resistance Max:0.13Ohm, Self Resonant Frequency:70Mhz, Dc Current Rating:375Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Lb Series, Core Material:Ferriterohs Compliant: Yes |Taiyo Yuden LB2016T2R2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0700 | Buy Now |
DISTI #
587-2500-1-ND
|
DigiKey | FIXED IND 2.2UH 375MA 130MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1800 In Stock |
|
$0.0387 / $0.1400 | Buy Now |
DISTI #
LB2016T2R2M
|
Avnet Americas | Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 375mA 0806 T/R - Tape and Reel (Alt: LB2016T2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0562 | Buy Now |
DISTI #
963-LB2016T2R2M
|
Mouser Electronics | Power Inductors - SMD 963-LSQBA201616T2R2M RPLCMT PN 0806 2.2uH 169mOhms 375mA RoHS: Compliant | 2175 |
|
$0.0380 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0414 | Buy Now |
DISTI #
30605635
|
Verical | Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.375A 0.169Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 423 Package Multiple: 1 | Americas - 1850 |
|
$0.0580 / $0.0740 | Buy Now |
|
Quest Components | 1268 |
|
$0.2250 / $0.7500 | Buy Now | |
DISTI #
C1S758100227862
|
Chip1Stop | Inductor Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 375mA 169mOhm DCR 0806 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1850 |
|
$0.0450 / $0.0720 | Buy Now |
|
LCSC | 375mA 2.2uH 20% 0806 Power Inductors ROHS | 40 |
|
$0.0495 / $0.0856 | Buy Now |
Part Details for LB2016T2R2M
LB2016T2R2M CAD Models
LB2016T2R2M Part Data Attributes
|
LB2016T2R2M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LB2016T2R2M
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.169 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.375 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |