LB1927-E
Description: Three-Phase Brushless Motor Driver for Office Automation Equipment, PDIP30 / DIP30SD (400 mil), 20-FNFLD

Overview of LB1927-E by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for LB1927-E by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK1861
Newark Lb1927-E, Motor Drivers/Controllers |Onsemi LB1927-E RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.8600
  • 500 $1.7100
  • 1,000 $1.5400
  • 2,500 $1.2500
  • 5,000 $1.2100
$1.2100 / $1.8600 Buy Now
DISTI # LB1927-E
Avnet Americas 3-Phase Brushless Motor Driver 28-Pin PDIP - Ammo Pack (Alt: LB1927-E) RoHS: Compliant Min Qty: 272 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack 7975 Partner Stock
  • 272 $1.3622
  • 280 $1.3254
  • 550 $1.2886
  • 1,400 $1.2517
  • 2,800 $1.2149
  • 14,000 $1.1781
  • 28,000 $1.1413
$1.1413 / $1.3622 Buy Now
Rochester Electronics Three-Phase Brushless Motor Driver For Office Automation Equipment ' RoHS: Compliant Status: Obsolete Min Qty: 1 1084
  • 1 $1.3400
  • 25 $1.3200
  • 100 $1.2600
  • 500 $1.2100
  • 1,000 $1.1400
$1.1400 / $1.3400 Buy Now

CAD Models for LB1927-E by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LB1927-E by onsemi

LB1927-E
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
DIP-28
Pin Count
30
Manufacturer Package Code
646AX
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e6
Number of Terminals
28
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Equivalence Code
SDIP28,.5
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Supply Current-Max (Isup)
30 mA
Supply Voltage-Nom (Vsup)
24 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.78 mm
Terminal Position
DUAL
Want to compare parts?
  1. LB1927-E
    onsemi
    Three-Phase Brushless Motor Driver for Office Automation Equipment, PDIP30 / DIP30SD (400 mil), 20-FNFLD
    VS

Related Parts for LB1927-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LB1927-E by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LB1927-E by onsemi

Select Manufacturer
Which Manufacturer of LB1927-E would you like to use for your alert(s)?
  • Please alert me when LB1927-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LB1927-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LB1927-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LB1927-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LB1927-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LB1927-E by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: