There are no models available for this part yet.
Overview of LB1863M-MPB-H by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for LB1863M-MPB-H by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LB1863M-MPB-H
|
Avnet Americas | Brushless Motor Driver 6.7V 14-Pin MFP Fan Fold - Ammo Pack (Alt: LB1863M-MPB-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 50 Partner Stock |
|
RFQ | ||
Rochester Electronics | LB1863M - Brushless DC Motor Controller, 1.5A, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 50 |
|
$0.7735 / $0.9100 | Buy Now |
CAD Models for LB1863M-MPB-H by onsemi
Part Data Attributes for LB1863M-MPB-H by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SOIC-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
751CB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
BRUSHLESS DC MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e6
|
Length
|
8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
SOP14,.25,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Supply Current-Max (Isup)
|
50 mA
|
Supply Voltage-Max (Vsup)
|
7 V
|
Supply Voltage-Min (Vsup)
|
6.4 V
|
Supply Voltage-Nom (Vsup)
|
6.7 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for LB1863M-MPB-H
This table gives cross-reference parts and alternative options found for LB1863M-MPB-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB1863M-MPB-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB1863M-MPB-E | Two-Phase Brushless Motor Driver, SOIC14 W / MFP14S (225 mil), 60-FNFLD | onsemi | LB1863M-MPB-H vs LB1863M-MPB-E |
LB1863M-W-AH | Two-Phase Brushless Motor Driver, 1000-REEL | onsemi | LB1863M-MPB-H vs LB1863M-W-AH |
LB1863M-TLM-H | Two-Phase Brushless Motor Driver, SOIC14 W / MFP14S (225 mil), 1000-REEL | onsemi | LB1863M-MPB-H vs LB1863M-TLM-H |