Part Details for LB1213 by SANYO Electric Co Ltd
Overview of LB1213 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LB1213
LB1213 CAD Models
LB1213 Part Data Attributes
|
LB1213
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LB1213
SANYO Electric Co Ltd
Small Signal Bipolar Transistor, 0.2A I(C), 35V V(BR)CEO, 7-Element, NPN, Silicon, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-PDIP-T16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | COMMON EMITTER, 7 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDIP-T16 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 960 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for LB1213
This table gives cross-reference parts and alternative options found for LB1213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB1213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD62504PG | TRANSISTOR 200 mA, 35 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, PLASTIC, DIP-16, BIP General Purpose Small Signal | Toshiba America Electronic Components | LB1213 vs TD62504PG |
TD62504P | TRANSISTOR 200 mA, 35 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, 0.300 INCH, PLASTIC, DIP-16, BIP General Purpose Small Signal | Toshiba America Electronic Components | LB1213 vs TD62504P |
TD62504P-H | TRANSISTOR 200 mA, 35 V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, 0.300 INCH, PLASTIC, DIP-16, BIP General Purpose Small Signal | Toshiba America Electronic Components | LB1213 vs TD62504P-H |