Part Details for LB11967V by SANYO Semiconductor Co Ltd
Overview of LB11967V by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LB11967V
LB11967V CAD Models
LB11967V Part Data Attributes
|
LB11967V
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LB11967V
SANYO Semiconductor Co Ltd
Brushless DC Motor Controller, 0.05A, BIPolar, PDSO20, 0.225 INCH, SSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LB11967V
This table gives cross-reference parts and alternative options found for LB11967V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11967V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11967V-MPB-E | Single-Phase Variable Speed Fan Motor Pre-Driver, SSOP20 (225mil), 70-FNFLD | onsemi | LB11967V vs LB11967V-MPB-E |
LB11967V-TLM-E | Single-Phase Variable Speed Fan Motor Pre-Driver, SSOP20 (225mil), 2000-REEL | onsemi | LB11967V vs LB11967V-TLM-E |
LB11967V-TLM-H | Single-Phase Variable Speed Fan Motor Pre-Driver, SSOP20 (225mil), 2000-REEL | onsemi | LB11967V vs LB11967V-TLM-H |
LB11967V-MPB-H | Single-Phase Variable Speed Fan Motor Pre-Driver, SSOP20 (225mil), 70-FNFLD | onsemi | LB11967V vs LB11967V-MPB-H |
LB11967V | Brushless DC Motor Controller, 0.6A, BIPolar, PDSO10, 0.150 INCH, MSOP-8 | SANYO Electric Co Ltd | LB11967V vs LB11967V |