Part Details for LB11867FV by SANYO Electric Co Ltd
Overview of LB11867FV by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LB11867FV
LB11867FV CAD Models
LB11867FV Part Data Attributes
|
LB11867FV
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LB11867FV
SANYO Electric Co Ltd
Brushless DC Motor Controller, 0.02A, BIPolar, PDSO16, 0.225 INCH, SSOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | LSSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 9.5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LB11867FV
This table gives cross-reference parts and alternative options found for LB11867FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11867FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11867FV-TLM-H | Variable Speed Single-Phase Full-Wave Pre-Driver, SSOP16 (225mil), 2000-REEL | onsemi | LB11867FV vs LB11867FV-TLM-H |
LB11867FV | Brushless DC Motor Controller, 0.02A, BIPolar, PDSO16, 0.225 INCH, SSOP-16 | SANYO Semiconductor Co Ltd | LB11867FV vs LB11867FV |
LB11867FV-TLM-E | Variable Speed Single-Phase Full-Wave Pre-Driver, SSOP16 (225mil), 2000-REEL | onsemi | LB11867FV vs LB11867FV-TLM-E |