Part Details for LB11620GP-H by onsemi
Overview of LB11620GP-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB11620GP-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1714
|
Newark | Motion Control Electronic, Pqcc24 |Onsemi LB11620GP-H RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.6900 | Buy Now |
DISTI #
LB11620GP-H
|
Avnet Americas | - Trays (Alt: LB11620GP-H) RoHS: Compliant Min Qty: 295 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1209 Partner Stock |
|
$1.0542 / $1.2583 | Buy Now |
|
Rochester Electronics | Motion Control Electronic, PQCC24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1209 |
|
$1.0500 / $1.2400 | Buy Now |
Part Details for LB11620GP-H
LB11620GP-H CAD Models
LB11620GP-H Part Data Attributes
|
LB11620GP-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11620GP-H
onsemi
Three-Phase Direct PWM Brushless Motor Driver, VCT24 3.5x3.5, 0.5P, 490-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 24 | |
Manufacturer Package Code | 601AD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQCC-N24 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.13SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for LB11620GP-H
This table gives cross-reference parts and alternative options found for LB11620GP-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11620GP-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11620T-MPB-E | Three-Phase Direct PWM Brushless Motor Driver, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 70-FNFLD | onsemi | LB11620GP-H vs LB11620T-MPB-E |
LB11620T-MPB-H | Three-Phase Direct PWM Brushless Motor Driver, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 70-FNFLD | onsemi | LB11620GP-H vs LB11620T-MPB-H |
LB11620T-TLM-E | Three-Phase Direct PWM Brushless Motor Driver, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 2000-REEL | onsemi | LB11620GP-H vs LB11620T-TLM-E |