Part Details for LB-6910/LN by ROHM Semiconductor
Overview of LB-6910/LN by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6910-2CTS8#TRMPBF | Analog Devices | Digly Controlled Progmable Gai | |
LTC6910-3CTS8#TRPBF | Analog Devices | Digly Controlled Progmable Gai | |
LTC6910-1CTS8#TRMPBF | Analog Devices | Digly Controlled Progmable Gai |
Part Details for LB-6910/LN
LB-6910/LN CAD Models
LB-6910/LN Part Data Attributes
|
LB-6910/LN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LB-6910/LN
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Display Height | 14.22 mm | |
Number of Functions | 2 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |