Part Details for LB-6440/MQ by ROHM Semiconductor
Overview of LB-6440/MQ by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6440IAZ-T | Renesas Electronics Corporation | 300kHz Dual, 180 Out-of-Phase, Step-Down PWM Controller, QSOP, /Reel | |
ISL6440IAZ-TK | Renesas Electronics Corporation | 300kHz Dual, 180 Out-of-Phase, Step-Down PWM Controller | |
5962-87644022A | Renesas Electronics Corporation | OCTAL D LATCH |
Part Details for LB-6440/MQ
LB-6440/MQ CAD Models
LB-6440/MQ Part Data Attributes
|
LB-6440/MQ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LB-6440/MQ
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Display Height | 14.22 mm | |
Number of Functions | 2 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |